


0936014265 | |
|---|---|
DigiKey Part Number | 0936014265-ND |
Manufacturer | |
Manufacturer Product Number | 0936014265 |
Description | 32B HV SURF.HOUS. W/COV 4PGS PG3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG36 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 32B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG36 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 127,60800 € | 638,04 € |
| Unit Price without VAT: | 127,60800 € |
|---|---|
| Unit Price with VAT: | 151,85352 € |

