


0936014261 | |
|---|---|
DigiKey Part Number | 0936014261-ND |
Manufacturer | |
Manufacturer Product Number | 0936014261 |
Description | 32B HV SURF.HOUS. W/COV 4PGS PG2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG29 |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 142,07600 € | 710,38 € |
| Unit Price without VAT: | 142,07600 € |
|---|---|
| Unit Price with VAT: | 169,07044 € |

