


0936014253 | |
|---|---|
DigiKey Part Number | 0936014253-ND |
Manufacturer | |
Manufacturer Product Number | 0936014253 |
Description | 32B HV SURF.HOUS. W/COV 4PGS M40 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M40 |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 141,94400 € | 709,72 € |
| Unit Price without VAT: | 141,94400 € |
|---|---|
| Unit Price with VAT: | 168,91336 € |

