


0936014249 | |
|---|---|
DigiKey Part Number | 0936014249-ND |
Manufacturer | |
Manufacturer Product Number | 0936014249 |
Description | 32B HV SURF.HOUS. 4PGS PG42 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG42 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG42 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 32B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 119,78400 € | 598,92 € |
| Unit Price without VAT: | 119,78400 € |
|---|---|
| Unit Price with VAT: | 142,54296 € |

