


0936014243 | |
|---|---|
DigiKey Part Number | 0936014243-ND |
Manufacturer | |
Manufacturer Product Number | 0936014243 |
Description | 32B HV SURF.HOUS. 4PGS PG29X2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual PG29 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG29 |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 32B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 115,72400 € | 578,62 € |
| Unit Price without VAT: | 115,72400 € |
|---|---|
| Unit Price with VAT: | 137,71156 € |

