
0936014223 | |
|---|---|
DigiKey Part Number | 0936014223-ND |
Manufacturer | |
Manufacturer Product Number | 0936014223 |
Description | 32A STD BULK.HOUS. W/COV 1LEV RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -25°C ~ 125°C |
Size 32A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 66,51000 € | 332,55 € |
| Unit Price without VAT: | 66,51000 € |
|---|---|
| Unit Price with VAT: | 79,14690 € |

