


0936014209 | |
|---|---|
DigiKey Part Number | 0936014209-ND |
Manufacturer | |
Manufacturer Product Number | 0936014209 |
Description | 32A STD HOOD 2LEV HC S/E PG29 FI |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG29 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 74,75200 € | 373,76 € |
| Unit Price without VAT: | 74,75200 € |
|---|---|
| Unit Price with VAT: | 88,95488 € |

