




0936014163 | |
|---|---|
DigiKey Part Number | WM21326-ND |
Manufacturer | |
Manufacturer Product Number | 0936014163 |
Description | 32A STD HOOD 4PGS HC S/E PG21 FI |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 32A IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 3.236" L x 2.197" W x 3.169" H (82.20mm x 55.80mm x 80.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,20600 € | 281,03 € |
| Unit Price without VAT: | 56,20600 € |
|---|---|
| Unit Price with VAT: | 66,88514 € |

