


0936014139 | |
|---|---|
DigiKey Part Number | 0936014139-ND |
Manufacturer | |
Manufacturer Product Number | 0936014139 |
Description | CONN HOOD TOP ENTRY SZ32A PG29 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG29 |
Series | Size / Dimension 3.236" L x 2.197" W x 3.169" H (82.20mm x 55.80mm x 80.50mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 59,57600 € | 297,88 € |
| Unit Price without VAT: | 59,57600 € |
|---|---|
| Unit Price with VAT: | 70,89544 € |







