


0936014110 | |
|---|---|
DigiKey Part Number | 0936014110-ND |
Manufacturer | |
Manufacturer Product Number | 0936014110 |
Description | CONN BASE W/CVR SIDE SZ32A PG29 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG29 |
Manufacturer Molex | Size / Dimension 4.173" L x 2.244" W x 3.228" H (106.00mm x 57.00mm x 82.00mm) |
Series | Features Cover, Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 111,41600 € | 557,08 € |
| Unit Price without VAT: | 111,41600 € |
|---|---|
| Unit Price with VAT: | 132,58504 € |







