


0936014100 | |
|---|---|
DigiKey Part Number | 0936014100-ND |
Manufacturer | |
Manufacturer Product Number | 0936014100 |
Description | 32A STD SURF.HOUS. W/COV 4PGS M4 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M40 |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 84,49000 € | 422,45 € |
| Unit Price without VAT: | 84,49000 € |
|---|---|
| Unit Price with VAT: | 100,54310 € |

