


0936014077 | |
|---|---|
DigiKey Part Number | 0936014077-ND |
Manufacturer | |
Manufacturer Product Number | 0936014077 |
Description | 32A STD SURF.HOUS. 2LEV M40 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M40 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 66,32800 € | 331,64 € |
| Unit Price without VAT: | 66,32800 € |
|---|---|
| Unit Price with VAT: | 78,93032 € |

