


0936013958 | |
|---|---|
DigiKey Part Number | 0936013958-ND |
Manufacturer | |
Manufacturer Product Number | 0936013958 |
Description | 24B STD SURF.HOUS. AUT.COV 1LEV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 241,75200 € | 1.208,76 € |
| Unit Price without VAT: | 241,75200 € |
|---|---|
| Unit Price with VAT: | 287,68488 € |

