


0936013946 | |
|---|---|
DigiKey Part Number | 0936013946-ND |
Manufacturer | |
Manufacturer Product Number | 0936013946 |
Description | 24B STD SURF.HOUS. AUT.COV 1LEV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 237,80000 € | 1.189,00 € |
| Unit Price without VAT: | 237,80000 € |
|---|---|
| Unit Price with VAT: | 282,98200 € |

