
0936013930 | |
|---|---|
DigiKey Part Number | 0936013930-ND |
Manufacturer | |
Manufacturer Product Number | 0936013930 |
Description | 24B HV SURF.HOUS. AUT.COV 1LEV H |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual PG21 24B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |

