


0936013921 | |
|---|---|
DigiKey Part Number | 0936013921-ND |
Manufacturer | |
Manufacturer Product Number | 0936013921 |
Description | 24B HV SURF.HOUS. 1LEV HC PG29 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG29 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 61,58400 € | 307,92 € |
| Unit Price without VAT: | 61,58400 € |
|---|---|
| Unit Price with VAT: | 73,28496 € |

