


0936013920 | |
|---|---|
DigiKey Part Number | 0936013920-ND |
Manufacturer | |
Manufacturer Product Number | 0936013920 |
Description | CONN BASE SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG29 |
Series | Size / Dimension 5.650" L x 2.244" W x 3.150" H (143.50mm x 57.00mm x 80.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,51800 € | 277,59 € |
| Unit Price without VAT: | 55,51800 € |
|---|---|
| Unit Price with VAT: | 66,06642 € |















