Hood Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936013864

DigiKey Part Number
0936013864-ND
Manufacturer
Manufacturer Product Number
0936013864
Description
24B HV HOOD 4PGS LC S/E M32
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Molex
Thread Size
M32
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
531,94000 €159,70 €
Manufacturers Standard Package
Unit Price without VAT:31,94000 €
Unit Price with VAT:38,00860 €