




0936013821 | |
|---|---|
DigiKey Part Number | WM22626-ND |
Manufacturer | |
Manufacturer Product Number | 0936013821 |
Description | 24B STD HOOD 4PGS HCSQ T/E PG29X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual PG29 24B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG29 |
Series | Size / Dimension 4.744" L x 1.713" W x 3.189" H (120.50mm x 43.50mm x 81.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry, Dual | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,39000 € | 81,39 € |
| 10 | 69,18200 € | 691,82 € |
| 25 | 64,85360 € | 1.621,34 € |
| 50 | 61,76180 € | 3.088,09 € |
| 100 | 58,81780 € | 5.881,78 € |
| Unit Price without VAT: | 81,39000 € |
|---|---|
| Unit Price with VAT: | 96,85410 € |

