




0936013813 | |
|---|---|
DigiKey Part Number | WM22625-ND |
Manufacturer | |
Manufacturer Product Number | 0936013813 |
Description | 24B STD HOOD 4PGS HCSQ T/E PG21X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual PG21 24B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 4.744" L x 1.713" W x 3.189" H (120.50mm x 43.50mm x 81.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry, Dual | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 74,49800 € | 372,49 € |
| Unit Price without VAT: | 74,49800 € |
|---|---|
| Unit Price with VAT: | 88,65262 € |

