


0936013809 | |
|---|---|
DigiKey Part Number | 0936013809-ND |
Manufacturer | |
Manufacturer Product Number | 0936013809 |
Description | 24B STD HOOD 4PGS HCSQ T/E PG21X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual PG21 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 74,75200 € | 373,76 € |
| Unit Price without VAT: | 74,75200 € |
|---|---|
| Unit Price with VAT: | 88,95488 € |

