
0936013739 | |
|---|---|
DigiKey Part Number | 0936013739-ND |
Manufacturer | |
Manufacturer Product Number | 0936013739 |
Description | 24B HV HOOD 4PGS LC S/E PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 24B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,71600 € | 103,58 € |
| Unit Price without VAT: | 20,71600 € |
|---|---|
| Unit Price with VAT: | 24,65204 € |

