
0936013711 | |
|---|---|
DigiKey Part Number | 0936013711-ND |
Manufacturer | |
Manufacturer Product Number | 0936013711 |
Description | 24B HV HOOD 4PGS HC S/E M40 FIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M40 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 35,20600 € | 176,03 € |
| Unit Price without VAT: | 35,20600 € |
|---|---|
| Unit Price with VAT: | 41,89514 € |

