Molex - Sealed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936013698

DigiKey Part Number
0936013698-ND
Manufacturer
Manufacturer Product Number
0936013698
Description
24B HV HOOD 2PGS HC S/E PG29
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 24B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
24B
Manufacturer
Molex
Lock Location
Locking Clip (1) on Base Bottom
Series
Thread Size
PG29
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
540,42000 €202,10 €
Manufacturers Standard Package
Unit Price without VAT:40,42000 €
Unit Price with VAT:48,09980 €