


0936013677 | |
|---|---|
DigiKey Part Number | 0936013677-ND |
Manufacturer | |
Manufacturer Product Number | 0936013677 |
Description | 24B HV HOOD 4PGS HC S/E PG29 FIT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG29 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,77600 € | 278,88 € |
| Unit Price without VAT: | 55,77600 € |
|---|---|
| Unit Price with VAT: | 66,37344 € |

