


0936013659 | |
|---|---|
DigiKey Part Number | 0936013659-ND |
Manufacturer | |
Manufacturer Product Number | 0936013659 |
Description | 24B STD HOOD 1LEV HC T/E M32 FIT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size M32 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 79,97000 € | 399,85 € |
| Unit Price without VAT: | 79,97000 € |
|---|---|
| Unit Price with VAT: | 95,16430 € |

