
0936013650 | |
|---|---|
DigiKey Part Number | 0936013650-ND |
Manufacturer | |
Manufacturer Product Number | 0936013650 |
Description | 24B HE HOOD W/GKT 2LEV HC T/E M3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,66064 € | 42.330,32 € |
| Unit Price without VAT: | 84,66064 € |
|---|---|
| Unit Price with VAT: | 100,74616 € |

