


0936013631 | |
|---|---|
DigiKey Part Number | 0936013631-ND |
Manufacturer | |
Manufacturer Product Number | 0936013631 |
Description | 24B STD HOOD 2PGS HC T/E M40 FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M40 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,83200 € | 239,16 € |
| Unit Price without VAT: | 47,83200 € |
|---|---|
| Unit Price with VAT: | 56,92008 € |

