
0936013627 | |
|---|---|
DigiKey Part Number | 0936013627-ND |
Manufacturer | |
Manufacturer Product Number | 0936013627 |
Description | 24B HV HOOD 2PGS HC T/E M32 FIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M32 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 41,56600 € | 207,83 € |
| Unit Price without VAT: | 41,56600 € |
|---|---|
| Unit Price with VAT: | 49,46354 € |

