Hood Connector Top Entry M40 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M40 24B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936013621

DigiKey Part Number
0936013621-ND
Manufacturer
Manufacturer Product Number
0936013621
Description
24B HE HOOD 4PGS HC T/E M40
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Molex
Thread Size
M40
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50080,19300 €40.096,50 €
Unit Price without VAT:80,19300 €
Unit Price with VAT:95,42967 €