


0936013596 | |
|---|---|
DigiKey Part Number | 0936013596-ND |
Manufacturer | |
Manufacturer Product Number | 0936013596 |
Description | CONN HOOD TOP ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 4.744" L x 1.713" W x 3.209" H (120.50mm x 43.50mm x 81.50mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 63,31800 € | 316,59 € |
| Unit Price without VAT: | 63,31800 € |
|---|---|
| Unit Price with VAT: | 75,34842 € |














