


0936013539 | |
|---|---|
DigiKey Part Number | 0936013539-ND |
Manufacturer | |
Manufacturer Product Number | 0936013539 |
Description | 24B HE BULK.HOUS. 2LEV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 24B |
Manufacturer Molex | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,03846 € | 41.019,23 € |
| Unit Price without VAT: | 82,03846 € |
|---|---|
| Unit Price with VAT: | 97,62577 € |

