


0936013537 | |
|---|---|
DigiKey Part Number | 0936013537-ND |
Manufacturer | |
Manufacturer Product Number | 0936013537 |
Description | 24B HV BULK.HOUS. W/COV 1LEV |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Size / Dimension 5.606" L x 1.823" W x 1.157" H (142.40mm x 46.30mm x 29.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 57,23400 € | 286,17 € |
| Unit Price without VAT: | 57,23400 € |
|---|---|
| Unit Price with VAT: | 68,10846 € |

