




0936013535 | |
|---|---|
DigiKey Part Number | WM21314-ND |
Manufacturer | |
Manufacturer Product Number | 0936013535 |
Description | 24B STD BULK.HOUS. W/COV 1LEV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Size / Dimension 5.606" L x 1.823" W x 1.157" H (142.40mm x 46.30mm x 29.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,86800 € | 129,34 € |
| Unit Price without VAT: | 25,86800 € |
|---|---|
| Unit Price with VAT: | 30,78292 € |

