


0936013534 | |
|---|---|
DigiKey Part Number | 0936013534-ND |
Manufacturer | |
Manufacturer Product Number | 0936013534 |
Description | 24B HV BULK.HOUS. 1LEV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Size / Dimension 5.598" L x 1.823" W x 1.157" H (142.20mm x 46.30mm x 29.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 33,19200 € | 165,96 € |
| Unit Price without VAT: | 33,19200 € |
|---|---|
| Unit Price with VAT: | 39,49848 € |

