


0936013523 | |
|---|---|
DigiKey Part Number | 0936013523-ND |
Manufacturer | |
Manufacturer Product Number | 0936013523 |
Description | 24B HE SURF.HOUS. 2LEV M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 119,83794 € | 59.918,97 € |
| Unit Price without VAT: | 119,83794 € |
|---|---|
| Unit Price with VAT: | 142,60715 € |

