
0936013502 | |
|---|---|
DigiKey Part Number | 0936013502-ND |
Manufacturer | |
Manufacturer Product Number | 0936013502 |
Description | 24B HV SURF.HOUS. 2LEV PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 24B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 5.650" L x 2.244" W x 2.480" H (143.50mm x 57.00mm x 63.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 42,36800 € | 211,84 € |
| Unit Price without VAT: | 42,36800 € |
|---|---|
| Unit Price with VAT: | 50,41792 € |

