


0936013342 | |
|---|---|
DigiKey Part Number | 0936013342-ND |
Manufacturer | |
Manufacturer Product Number | 0936013342 |
Description | 24B STD SURF.HOUS. 4PGS HC M32X2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer Molex | Size / Dimension 5.650" L x 2.244" W x 3.150" H (143.50mm x 57.00mm x 80.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,12200 € | 260,61 € |
| Unit Price without VAT: | 52,12200 € |
|---|---|
| Unit Price with VAT: | 62,02518 € |

