


0936013318 | |
|---|---|
DigiKey Part Number | 0936013318-ND |
Manufacturer | |
Manufacturer Product Number | 0936013318 |
Description | 24B STD HOOD 2LEV HC S/E PG21 FI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 4.744" L x 1.713" W x 3.150" H (120.50mm x 43.50mm x 80.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 82,07600 € | 410,38 € |
| Unit Price without VAT: | 82,07600 € |
|---|---|
| Unit Price with VAT: | 97,67044 € |

