


0936013302 | |
|---|---|
DigiKey Part Number | 0936013302-ND |
Manufacturer | |
Manufacturer Product Number | 0936013302 |
Description | 24B STD HOOD 2LEV HC S/E M32 FIT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 4.744" L x 1.713" W x 3.150" H (120.50mm x 43.50mm x 80.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 81,25400 € | 406,27 € |
| Unit Price without VAT: | 81,25400 € |
|---|---|
| Unit Price with VAT: | 96,69226 € |

