




0936013294 | |
|---|---|
DigiKey Part Number | WM21310-ND |
Manufacturer | |
Manufacturer Product Number | 0936013294 |
Description | 24B STD HOOD 2LEV LC S/E PG21 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 24B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 4.744" L x 1.713" W x 2.480" H (120.50mm x 43.50mm x 63.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,10000 € | 300,50 € |
| Unit Price without VAT: | 60,10000 € |
|---|---|
| Unit Price with VAT: | 71,51900 € |

