


Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 4.744" L x 1.709" W x 2.480" H (120.50mm x 43.40mm x 63.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,31600 € | 271,58 € |
| Unit Price without VAT: | 54,31600 € |
|---|---|
| Unit Price with VAT: | 64,63604 € |

