


0936013274 | |
|---|---|
DigiKey Part Number | 0936013274-ND |
Manufacturer | |
Manufacturer Product Number | 0936013274 |
Description | 24B STD HOOD 2LEV HC T/E PG21 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 4.744" L x 1.709" W x 3.150" H (120.50mm x 43.40mm x 80.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 73,24200 € | 366,21 € |
| Unit Price without VAT: | 73,24200 € |
|---|---|
| Unit Price with VAT: | 87,15798 € |

