




0936013238 | |
|---|---|
DigiKey Part Number | WM21308-ND |
Manufacturer | |
Manufacturer Product Number | 0936013238 |
Description | 24B STD HOOD 2LEV LC T/E M25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 24B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 4.744" L x 1.713" W x 2.677" H (120.50mm x 43.50mm x 68.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 65,21600 € | 326,08 € |
| Unit Price without VAT: | 65,21600 € |
|---|---|
| Unit Price with VAT: | 77,60704 € |

