


0936013230 | |
|---|---|
DigiKey Part Number | 0936013230-ND |
Manufacturer | |
Manufacturer Product Number | 0936013230 |
Description | 24B STD BULK.HOUS. 4PGS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 5.610" L x 1.732" W x 1.161" H (142.50mm x 44.00mm x 29.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27,73400 € | 138,67 € |
| Unit Price without VAT: | 27,73400 € |
|---|---|
| Unit Price with VAT: | 33,00346 € |

