Molex - Sealed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936013191

DigiKey Part Number
0936013191-ND
Manufacturer
Manufacturer Product Number
0936013191
Description
24B HPHE SURF.HOUS. TOGG M40X2
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual M40 24B IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
Molex
Thread Size
M40
Series
Housing Color
Black
Packaging
Bulk
Features
Feed Through
Part Status
Obsolete
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Base - Box Mount
Housing Material
Zinc Alloy
Style
Side Entry, Dual
Housing Finish
Epoxy Powder Paint
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.