


0936013183 | |
|---|---|
DigiKey Part Number | 0936013183-ND |
Manufacturer | |
Manufacturer Product Number | 0936013183 |
Description | 24B HPHE HOOD TOGG HCSQ T/E M40X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M40 24B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc Alloy |
Connector Type Hood | Housing Finish Epoxy Powder Paint |
Style Top Entry, Dual | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 188,47594 € | 94.237,97 € |
| Unit Price without VAT: | 188,47594 € |
|---|---|
| Unit Price with VAT: | 224,28637 € |

