


0936013142 | |
|---|---|
DigiKey Part Number | 0936013142-ND |
Manufacturer | |
Manufacturer Product Number | 0936013142 |
Description | 24B HPHE SURF.HOUS. SCRW M32X2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 24B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M32 |
Manufacturer Molex | Size / Dimension 8.504" L x 3.150" W x 4.370" H (216.00mm x 80.00mm x 111.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Zinc Alloy |
Style Side Entry, Dual | Housing Finish Epoxy Powder Paint |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 235,29124 € | 117.645,62 € |
| Unit Price without VAT: | 235,29124 € |
|---|---|
| Unit Price with VAT: | 279,99658 € |

