


0936013141 | |
|---|---|
DigiKey Part Number | 0936013141-ND |
Manufacturer | |
Manufacturer Product Number | 0936013141 |
Description | 24B HPHE SURF.HOUS. SCRW M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 24B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 8.504" L x 3.150" W x 4.370" H (216.00mm x 80.00mm x 111.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Zinc Alloy |
Style Side Entry | Housing Finish Epoxy Powder Paint |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 190,98316 € | 95.491,58 € |
| Unit Price without VAT: | 190,98316 € |
|---|---|
| Unit Price with VAT: | 227,26996 € |

