




0936013138 | |
|---|---|
DigiKey Part Number | WM21305-ND |
Manufacturer | |
Manufacturer Product Number | 0936013138 |
Description | 24B HPHE BULK.HOUS. SCRW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP68/IP69 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Size / Dimension 7.598" L x 2.283" W x 1.142" H (193.00mm x 58.00mm x 29.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68/IP69 - Dust Tight, Waterproof |
Part Status Active | Housing Material Zinc Alloy |
Connector Type Base - Panel Mount | Housing Finish Epoxy Powder Paint |
Style Bottom Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,54890 € | 11.274,45 € |
| Unit Price without VAT: | 22,54890 € |
|---|---|
| Unit Price with VAT: | 26,83319 € |

